
TCA6507PW | |
|---|---|
DigiKey Part Number | 296-41914-5-ND |
Manufacturer | |
Manufacturer Product Number | TCA6507PW |
Description | IC LED DRVR LIN I2C 40MA 14TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6507PW Models |
Category | Current - Output / Channel 40mA |
Manufacturer Texas Instruments | Frequency 100kHz, 400kHz |
Packaging Tube | Dimming I2C, SMBus |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 1.65V | Supplier Device Package 14-TSSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
Voltage - Output 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA6507PWR | Texas Instruments | 7.986 | 296-22777-1-ND | 1,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,27900 € | 12,79 € |
| 90 | 1,04767 € | 94,29 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

