Parametric Equivalent
Similar

TCA4311DRG4 | |
|---|---|
DigiKey Part Number | TCA4311DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA4311DRG4 |
Description | IC ACCELERATOR I2C HOTSWAP 8SOIC |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DRG4 Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 5.1mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-SOIC |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA4311ADR | Texas Instruments | 7.963 | 296-30189-1-ND | 2,69000 € | Parametric Equivalent |
| TCA4311DR | Texas Instruments | 0 | 296-24462-1-ND | 7,33000 € | Parametric Equivalent |
| PI6ULS5V9511AWEX | Diodes Incorporated | 0 | PI6ULS5V9511AWEXDICT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03428 € | 5.085,70 € |
| Unit Price without VAT: | 2,03428 € |
|---|---|
| Unit Price with VAT: | 2,42079 € |



