Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA4311DR | |
|---|---|
DigiKey Part Number | 296-24462-2-ND - Tape & Reel (TR) 296-24462-1-ND - Cut Tape (CT) 296-24462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311DR |
Description | IC ACCELERATOR I2C HOTSWAP 8SOIC |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DR Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5.1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-SOIC |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA4311ADR | Texas Instruments | 7.963 | 296-30189-1-ND | 2,69000 € | Parametric Equivalent |
| ISL33001IBZ | Renesas Electronics Corporation | 0 | ISL33001IBZ-ND | 2,07000 € | Similar |
| ISL33001IBZ-T | Renesas Electronics Corporation | 0 | ISL33001IBZ-T-ND | 1,02090 € | Similar |
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3.906 | LTC1694-1CS5#TRMPBFCT-ND | 4,67000 € | Similar |
| LTC1694-1CS5#TRPBF | Analog Devices Inc. | 7.035 | LTC1694-1CS5#TRPBFCT-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,90556 € | 12.263,90 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |





