Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA4311DGKR | |
|---|---|
DigiKey Part Number | 296-24461-2-ND - Tape & Reel (TR) 296-24461-1-ND - Cut Tape (CT) 296-24461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311DGKR |
Description | IC ACCELERATR I2C HOTSWAP 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,32269 € | 10.806,72 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |





