TB5T1DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15.089
Unit Price: 19,52000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.890
Unit Price: 18,66643 €
Datasheet
2/2 Transceiver Full 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB5T1DG4

DigiKey Part Number
TB5T1DG4-ND
Manufacturer
Manufacturer Product Number
TB5T1DG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB5T1DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes