
TB5T1DW | |
|---|---|
DigiKey Part Number | 296-16690-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5T1DW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5T1DW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 17,25975 € | 1.380,78 € |
| Unit Price without VAT: | 17,25975 € |
|---|---|
| Unit Price with VAT: | 20,53910 € |

