Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9517DGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TCA9517DGKRQ1TR-ND - Tape & Reel (TR) 296-TCA9517DGKRQ1CT-ND - Cut Tape (CT) 296-TCA9517DGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517DGKRQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517DGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.25 V | |
Voltage - VCCB | 2.7 V ~ 5.25 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86090 € | 86,09 € |
| 250 | 0,80980 € | 202,45 € |
| 500 | 0,77902 € | 389,51 € |
| 1.000 | 0,77423 € | 774,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72691 € | 1.817,27 € |
| 5.000 | 0,71079 € | 3.553,95 € |
| 7.500 | 0,70272 € | 5.270,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |













