MFR Recommended
Similar

TAS5631PHDR | |
|---|---|
DigiKey Part Number | 296-25266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5631PHDR |
Description | IC AMP D MONO/STER 600W 64HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5631PHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm | |
Voltage - Supply | 25V ~ 52.5V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |



