TAS5631BPHDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24.980
Unit Price: 15,95563 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5631BPHDR

DigiKey Part Number
296-28438-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5631BPHDR
Description
IC AMP D MONO/STER 600W 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5631BPHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply
25V ~ 52.5V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
64-HTQFP (14x14)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,85649 €8.856,49 €
Manufacturers Standard Package
Unit Price without VAT:8,85649 €
Unit Price with VAT:10,53922 €