TAS5630PHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 80
Unit Price: 26,57000 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5630PHD

DigiKey Part Number
TAS5630PHD-ND
Manufacturer
Manufacturer Product Number
TAS5630PHD
Description
IC AMP D MONO/STER 600W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5630PHD Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
25V ~ 52.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Not For New Designs
Supplier Device Package
64-HTQFP (14x14)
Type
Class D
Package / Case
64-TQFP Exposed Pad
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAS5630BPHDTexas Instruments80296-34190-5-ND26,57000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9022,20011 €1.998,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,20011 €
Unit Price with VAT:26,41813 €