
TAS5630BPHD | |
|---|---|
DigiKey Part Number | 296-34190-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5630BPHD |
Description | IC AMP D MONO/STER 480W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5630BPHD Models |
Category | Voltage - Supply 25V ~ 52.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 64-HTQFP (14x14) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 € | 26,57 € |
| 10 | 21,47400 € | 214,74 € |
| 90 | 18,89400 € | 1.700,46 € |
| 180 | 18,35939 € | 3.304,69 € |
| 270 | 18,09156 € | 4.884,72 € |
| Unit Price without VAT: | 26,57000 € |
|---|---|
| Unit Price with VAT: | 31,61830 € |

