Direct
Similar

TAS5504PAGRG4 | |
|---|---|
DigiKey Part Number | TAS5504PAGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5504PAGRG4 |
Description | IC MODULATOR 4-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 4 Channel 64-TQFP (10x10) |
EDA/CAD Models | TAS5504PAGRG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Modulator | Package / Case 64-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 4 | Base Product Number |
Interface I2C, I2S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5504PAGR | Texas Instruments | 80.700 | TAS5504PAGR-ND | 4,78491 € | Direct |
| TAS5508CPAGR | Texas Instruments | 0 | 296-27840-2-ND | 9,10695 € | Similar |



