TAS5504PAGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,03849 €
Datasheet
Audio Modulator 4 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5504PAGR

DigiKey Part Number
TAS5504PAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5504PAGR
Description
IC MODULATOR 64TQFP
Customer Reference
Detailed Description
Audio Modulator 4 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5504PAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 80.700 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,70533 €7.057,99 €
Manufacturers Standard Package
Unit Price without VAT:4,70533 €
Unit Price with VAT:5,59934 €

Other Suppliers on DigiKey

80.700In Stock
Ships from Rochester Electronics, LLC