TAS5342LDDVG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.487
Unit Price: 5,06039 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 0
Unit Price: 7,44293 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5342LDDVG4

DigiKey Part Number
TAS5342LDDVG4-ND
Manufacturer
Manufacturer Product Number
TAS5342LDDVG4
Description
IC AMP D MONO/STER 200W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5342LDDVG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
705,36243 €375,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,36243 €
Unit Price with VAT:6,38129 €