TAS5342LDDV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.487
Unit Price: 4,99745 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5342LDDV

DigiKey Part Number
296-34186-5-ND
Manufacturer
Manufacturer Product Number
TAS5342LDDV
Description
IC AMP D MONO/STER 200W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5342LDDV Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.8V ~ 13.2V
Manufacturer
Texas Instruments
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Not For New Designs
Supplier Device Package
44-HTSSOP
Type
Class D
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAS5342LADDVRochester Electronics, LLC4.4872156-TAS5342LADDV-ND4,99745 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1407,71821 €1.080,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,71821 €
Unit Price with VAT:9,18467 €