TAS5182IDCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.981
Unit Price: 5,93000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5182IDCA

DigiKey Part Number
296-16663-5-ND
Manufacturer
Manufacturer Product Number
TAS5182IDCA
Description
IC AMP CLSS D STER 100W 56HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP
EDA/CAD Models
TAS5182IDCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
100W x 2 @ 6Ohm
Voltage - Supply
9V ~ 12.6V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
56-HTSSOP
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.578 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.578In Stock
Ships from Rochester Electronics, LLC