
TAS3251DKQR | |
|---|---|
DigiKey Part Number | 296-51620-2-ND - Tape & Reel (TR) 296-51620-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAS3251DKQR |
Description | IC AMP D MONO/STER 350W 56HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3251DKQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 350W x 1 @ 2Ohm; 220W x 1 @ 3Ohm; 175W x 1 @ 4Ohm | |
Voltage - Supply | 12V ~ 38V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,49500 € | 54,95 € |
| 25 | 5,09480 € | 127,37 € |
| 100 | 4,65460 € | 465,46 € |
| 250 | 4,54264 € | 1.135,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21442 € | 4.214,42 € |
| 2.000 | 4,12879 € | 8.257,58 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

