

TAS5162DDV6EVM | |
|---|---|
DigiKey Part Number | 296-30994-ND |
Manufacturer | |
Manufacturer Product Number | TAS5162DDV6EVM |
Description | EVAL BOARD FOR TAS5086 TAS5162 |
Customer Reference | |
Detailed Description | TAS5086, TAS5162 Equibit™, PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 6-Channel |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 210W x 2 @ 6Ohm |
Series | Voltage - Supply 10.8V ~ 13.2V |
Packaging Box | Utilized IC / Part TAS5086, TAS5162 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |



