Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5162DDV

DigiKey Part Number
296-21652-ND
Manufacturer
Manufacturer Product Number
TAS5162DDV
Description
IC AMP CLSS D STER 210W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5162DDV Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.8V ~ 13.2V
Manufacturer
Texas Instruments
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
44-HTSSOP
Type
Class D
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
210W x 2 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 175 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7011,54529 €808,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,54529 €
Unit Price with VAT:13,73890 €

Other Suppliers on DigiKey

175In Stock
Ships from Rochester Electronics, LLC