Direct

TAS5121DKDG4 | |
|---|---|
DigiKey Part Number | TAS5121DKDG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5121DKDG4 |
Description | IC AMP CLASS D MONO 100W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5121DKDG4 Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 36-HSSOP |
Type Class D | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 100W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5121DKD | Rochester Electronics, LLC | 888 | 2156-TAS5121DKD-ND | 7,34000 € | Direct |


