
TAS5121DKD | |
|---|---|
DigiKey Part Number | 296-16644-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5121DKD |
Description | IC AMP CLASS D MONO 100W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-HSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 36-HSSOP |
Type Class D | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 100W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 5,69200 € | 56,92 € |
| 29 | 5,22276 € | 151,46 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

