Similar
Similar
Similar

TAS5012PFBG4 | |
|---|---|
DigiKey Part Number | TAS5012PFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5012PFBG4 |
Description | IC AUDIO SIGNAL PROCESSOR 48TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5012PFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | DSP, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 102dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |



