
TAS5086DBTR | |
|---|---|
DigiKey Part Number | 296-26678-2-ND - Tape & Reel (TR) 296-26678-1-ND - Cut Tape (CT) 296-26678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5086DBTR |
Description | IC MODULATOR 6-CH 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5086DBTR Models |
Category | Interface I2C, I2S |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 32kHz ~ 192kHz |
Part Status Active | Mounting Type Surface Mount |
Function Modulator | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 38-TSSOP |
Number of Channels 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,13500 € | 51,35 € |
| 25 | 4,75760 € | 118,94 € |
| 100 | 4,34320 € | 434,32 € |
| 250 | 4,14568 € | 1.036,42 € |
| 500 | 4,02658 € | 2.013,29 € |
| 1.000 | 3,92854 € | 3.928,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,25637 € | 8.512,74 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |






