TAS5010PFBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.680
Unit Price: 6,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,84442 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.424
Unit Price: 5,47340 €
Datasheet
Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5010PFBR

DigiKey Part Number
TAS5010PFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5010PFBR
Description
IC AUDIO SIGNAL PROCESSOR 48TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5010PFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Audio
Number of Channels
2
Interface
DSP, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
96dB
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.470 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.470In Stock
Ships from Rochester Electronics, LLC