Similar
Similar
Similar

TAS5001PFBRG4 | |
|---|---|
DigiKey Part Number | TAS5001PFBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5001PFBRG4 |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5001PFBRG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 96dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Grade Automotive |
Applications Audio | Package / Case 48-TQFP |
Number of Channels 2 | Supplier Device Package 48-TQFP (7x7) |
Interface DSP, I2S | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5086DBTR | Texas Instruments | 1.580 | 296-26678-1-ND | 6,65000 € | Similar |
| TAS5558DCAR | Texas Instruments | 0 | 296-40561-2-ND | 4,32705 € | Similar |
| TAS5086DBT | Rochester Electronics, LLC | 28.424 | 2156-TAS5086DBT-ND | 5,40532 € | Similar |



