TAS3103ADBTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 65.436
Unit Price: 9,32786 €
Datasheet
SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3103ADBTRG4

DigiKey Part Number
TAS3103ADBTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS3103ADBTRG4
Description
IC AUDIO SGNL PROCESSOR 38TSSOP
Customer Reference
Detailed Description
Audio Audio Signal Processor 3 Channel 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3103ADBTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Digital Audio Interfacing
Number of Channels
3
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes