
TAS3103ADBTR | |
|---|---|
DigiKey Part Number | TAS3103ADBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3103ADBTR |
Description | IC AUDIO SGNL PROCESSOR 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3103ADBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 3 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,52923 € | 15.058,46 € |
| Unit Price without VAT: | 7,52923 € |
|---|---|
| Unit Price with VAT: | 8,95978 € |

