
TAS1020BPFBR | |
|---|---|
DigiKey Part Number | 296-26677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS1020BPFBR |
Description | IC STEREO USB AUD INTRFCE 48TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 1.1 I2C Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS1020BPFBR Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Standards USB 1.1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-TQFP |
Protocol USB | Supplier Device Package 48-TQFP (7x7) |
Function Controller | Base Product Number |

