Parametric Equivalent
Parametric Equivalent

TAS1020BPFB | |
|---|---|
DigiKey Part Number | 296-13041-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS1020BPFB |
Description | IC STEREO USB AUD INTRFCE 48TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 1.1 I2C Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS1020BPFB Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Standards USB 1.1 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-TQFP |
Protocol USB | Supplier Device Package 48-TQFP (7x7) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS1020APFB | Rochester Electronics, LLC | 9.833 | 2156-TAS1020APFB-TI-ND | 6,76789 € | Parametric Equivalent |
| TAS1020APFBG4 | Rochester Electronics, LLC | 180 | 2156-TAS1020APFBG4-TI-ND | 6,76789 € | Parametric Equivalent |


