MFR Recommended

SRC4192IDBG4 | |
|---|---|
DigiKey Part Number | SRC4192IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | SRC4192IDBG4 |
Description | IC SRC 2-CH 28-SSOP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4192IDBG4 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Operating Temperature -45°C ~ 85°C (TA) |
Packaging Tube | Specifications 4kHz ~ 212kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2S, TDM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRC4192IDB | Rochester Electronics, LLC | 98 | 2156-SRC4192IDB-ND | 13,86000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,70600 € | 435,30 € |
| Unit Price without VAT: | 8,70600 € |
|---|---|
| Unit Price with VAT: | 10,36014 € |



