


SRC4192IDB | |
|---|---|
DigiKey Part Number | 296-15234-5-ND |
Manufacturer | |
Manufacturer Product Number | SRC4192IDB |
Description | IC SRC 2-CH 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4192IDB Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Operating Temperature -45°C ~ 85°C (TA) |
Packaging Tube | Specifications 4kHz ~ 212kHz |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2S, TDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,03600 € | 100,36 € |
| 50 | 8,96720 € | 448,36 € |
| 100 | 8,63610 € | 863,61 € |
| 250 | 8,28648 € | 2.071,62 € |
| 500 | 8,07576 € | 4.037,88 € |
| 1.000 | 7,90239 € | 7.902,39 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |


