MFR Recommended
Similar

SN75LVDT386DGGG4 | |
|---|---|
DigiKey Part Number | SN75LVDT386DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDT386DGGG4 |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT386DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,29620 € | 364,81 € |
| Unit Price without VAT: | 7,29620 € |
|---|---|
| Unit Price with VAT: | 8,68248 € |



