0/16 Receiver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT386DGG

DigiKey Part Number
296-2370-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDT386DGG
Description
IC TRANSCEIVER 0/16 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/16 Receiver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT386DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/16
Duplex
-
Data Rate
250Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 22.311 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,45000 €13,45 €
1010,64000 €106,40 €
259,93840 €248,46 €
1009,16800 €916,80 €
2508,80072 €2.200,18 €
5008,57930 €4.289,65 €
1.0008,39711 €8.397,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,45000 €
Unit Price with VAT:16,00550 €

Other Suppliers on DigiKey

22.311In Stock
Ships from Rochester Electronics, LLC