SN75LVDM977DGGG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,41525 €
Datasheet
9/9 Transceiver 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDM977DGGG4

DigiKey Part Number
SN75LVDM977DGGG4-ND
Manufacturer
Manufacturer Product Number
SN75LVDM977DGGG4
Description
IC TRANSCEIVER 9/9 56TSSOP
Customer Reference
Detailed Description
9/9 Transceiver 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDM977DGGG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
9/9
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes