
SN65LVDM1677DGGR | |
|---|---|
DigiKey Part Number | SN65LVDM1677DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDM1677DGGR |
Description | IC TXRX HALF 16/16 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16/16 Transceiver Half LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM1677DGGR Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Protocol LVDS | Supplier Device Package 64-TSSOP |
Number of Drivers/Receivers 16/16 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,44991 € | 16.899,82 € |
| Unit Price without VAT: | 8,44991 € |
|---|---|
| Unit Price with VAT: | 10,05539 € |

