MFR Recommended
Similar
Similar



SN75LP1185DWR | |
|---|---|
DigiKey Part Number | 296-6972-2-ND - Tape & Reel (TR) 296-6972-1-ND - Cut Tape (CT) 296-6972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LP1185DWR |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LP1185DWR Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD75232DBR | Texas Instruments | 1.689 | 296-6947-1-ND | 0,52000 € | MFR Recommended |
| MAX3185CWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+-ND | 6,21000 € | Similar |
| MAX3185CWP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+T-ND | 3,95271 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,74727 € | 5.494,54 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |



