3/5 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD75232DBR

DigiKey Part Number
296-6947-2-ND - Tape & Reel (TR)
296-6947-1-ND - Cut Tape (CT)
296-6947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD75232DBR
Description
IC TRANSCEIVER FULL 3/5 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
GD75232DBR Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Series
Voltage - Supply
5V, ±7.5V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
20-SSOP (0.209", 5.30mm Width)
Protocol
RS232
Supplier Device Package
20-SSOP
Number of Drivers/Receivers
3/5
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36800 €3,68 €
250,32960 €8,24 €
1000,28730 €28,73 €
2500,26716 €66,79 €
5000,25506 €127,53 €
1.0000,24506 €245,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23685 €473,70 €
4.0000,23008 €920,32 €
6.0000,22669 €1.360,14 €
10.0000,22294 €2.229,40 €
14.0000,22075 €3.090,50 €
20.0000,21864 €4.372,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €