SN75LP1185DBR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.689
Unit Price: 0,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 6,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,51813 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,62086 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,07480 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.444
Unit Price: 0,97000 €
Datasheet
3/5 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LP1185DBR

DigiKey Part Number
296-6971-2-ND - Tape & Reel (TR)
296-6971-1-ND - Cut Tape (CT)
296-6971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LP1185DBR
Description
IC TRANSCEIVER FULL 3/5 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LP1185DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,70464 €5.409,28 €
Manufacturers Standard Package
Unit Price without VAT:2,70464 €
Unit Price with VAT:3,21852 €