MFR Recommended
Similar

SN75LBC180DR | |
|---|---|
DigiKey Part Number | 296-SN75LBC180DRTR-ND - Tape & Reel (TR) 296-SN75LBC180DRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75LBC180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC180DR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC180DR | Texas Instruments | 512 | 296-26354-1-ND | 3,71000 € | MFR Recommended |
| ADM1491EBRZ-REEL7 | Analog Devices Inc. | 1.140 | ADM1491EBRZ-REEL7CT-ND | 3,83000 € | Similar |



