
SN65LBC180DR | |
|---|---|
DigiKey Part Number | 296-26354-2-ND - Tape & Reel (TR) 296-26354-1-ND - Cut Tape (CT) 296-26354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20920 € | 55,23 € |
| 100 | 1,99340 € | 199,34 € |
| 250 | 1,89052 € | 472,63 € |
| 500 | 1,82850 € | 914,25 € |
| 1.000 | 1,77746 € | 1.777,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77529 € | 4.438,23 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |



