SN75LBC176ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.212
Unit Price: 3,14000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 214
Unit Price: 7,11000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 4,12106 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 13.685
Unit Price: 0,53000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 6.133
Unit Price: 0,53000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.457
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.277
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.374
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: 2,61000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.708
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,19003 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC176ADRG4

DigiKey Part Number
SN75LBC176ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC176ADRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC176ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes