SN75C3238EDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.495
Unit Price: 2,53020 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 19,54000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,65000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

SN75C3238EDBR

DigiKey Part Number
296-21083-2-ND - Tape & Reel (TR)
296-21083-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN75C3238EDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3238EDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types