SN75C3232PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 462
Unit Price: 2,76000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 317
Unit Price: 1,76000 €
Datasheet

Direct


STMicroelectronics
In Stock: 12.947
Unit Price: 1,08000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7.525
Unit Price: 1,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 1,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 45
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16.990
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.697
Unit Price: 1,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.003
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.124
Unit Price: 7,21000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3232PW

DigiKey Part Number
296-34153-5-ND
Manufacturer
Manufacturer Product Number
SN75C3232PW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3232PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types