MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3232DBR | |
|---|---|
DigiKey Part Number | 296-15614-2-ND - Tape & Reel (TR) 296-15614-1-ND - Cut Tape (CT) 296-15614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232DBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232DBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 5.602 | 296-TRSF3232EIDRCT-ND | 2,11000 € | MFR Recommended |
| SN75C3232EDBR | Texas Instruments | 0 | 296-21079-2-ND | 0,00000 € | Parametric Equivalent |
| TRSF3232ECDBR | Texas Instruments | 0 | 296-25086-1-ND | 2,72000 € | Parametric Equivalent |
| TRSF3232ECDBRG4 | Texas Instruments | 0 | TRSF3232ECDBRG4-ND | 1,25128 € | Parametric Equivalent |
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,76559 € | 5.531,18 € |
| Unit Price without VAT: | 2,76559 € |
|---|---|
| Unit Price with VAT: | 3,29105 € |





