Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3232EDBR | |
|---|---|
DigiKey Part Number | 296-21079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C3232EDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232EDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EDBR | Texas Instruments | 2.965 | 296-20999-1-ND | 2,35000 € | Direct |
| SN75C3232DBR | Texas Instruments | 0 | 296-15614-1-ND | 2,76559 € | Parametric Equivalent |
| TRSF3232ECDBR | Texas Instruments | 0 | 296-25086-1-ND | 2,72000 € | Parametric Equivalent |
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 1,74000 € | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 1,74000 € | Similar |





