1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3221EDBR

DigiKey Part Number
296-21071-2-ND - Tape & Reel (TR)
296-21071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN75C3221EDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3221EDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86500 €18,65 €
251,70720 €42,68 €
1001,53370 €153,37 €
2501,45100 €362,75 €
5001,40120 €700,60 €
1.0001,36018 €1.360,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,28784 €2.575,68 €
6.0001,23942 €7.436,52 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €

Other Suppliers on DigiKey

3.215In Stock
Ships from Rochester Electronics, LLC