MFR Recommended
Similar
Similar

SN75C185DWG4 | |
|---|---|
DigiKey Part Number | SN75C185DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75C185DWG4 |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C185DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 1.1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67442 € | 337,21 € |
| Unit Price without VAT: | 0,67442 € |
|---|---|
| Unit Price with VAT: | 0,80256 € |



