MFR Recommended

SN75ALS192NS | |
|---|---|
DigiKey Part Number | 296-SN75ALS192NS-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS192NS |
Description | IC BUFF NON-INVERT 5.25V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element Complementary, Push-Pull Output 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Complementary, Push-Pull | |
Current - Output High, Low | 20mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |


