4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS192NSR

DigiKey Part Number
296-SN75ALS192NSRTR-ND - Tape & Reel (TR)
296-SN75ALS192NSRCT-ND - Cut Tape (CT)
296-SN75ALS192NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS192NSR
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS192NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
Driver
Supplier Device Package
16-SO
Protocol
RS422, RS485
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.681
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43586 €871,72 €
4.0000,42468 €1.698,72 €
6.0000,41908 €2.514,48 €
10.0000,41287 €4.128,70 €
14.0000,40925 €5.729,50 €
20.0000,40576 €8.115,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65300 €6,53 €
250,58880 €14,72 €
1000,51920 €51,92 €
2500,48596 €121,49 €
5000,46594 €232,97 €
1.0000,44944 €449,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,55800 €5,58 €
250,50320 €12,58 €
1000,44260 €44,26 €
2500,41368 €103,42 €
5000,39626 €198,13 €
1.0000,38191 €381,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €