
SN75ALS176BDR | |
|---|---|
DigiKey Part Number | 296-14965-2-ND - Tape & Reel (TR) 296-14965-1-ND - Cut Tape (CT) 296-14965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS176BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176BDR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS176ADR | Texas Instruments | 41.487 | 296-14964-1-ND | 2,68000 € | Parametric Equivalent |
| ISL3179EFBZ | Renesas Electronics Corporation | 4.264 | 20-ISL3179EFBZ-ND | 3,51000 € | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.202 | ISL3179EIBZ-ND | 3,21000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.285 | 20-ISL3179EIBZ-TCT-ND | 2,62000 € | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4.777 | ISL43485IBZ-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,93000 € | 29,30 € |
| 25 | 2,69720 € | 67,43 € |
| 100 | 2,44190 € | 244,19 € |
| 250 | 2,38952 € | 597,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12240 € | 5.306,00 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

